Eaton PCF-1-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 1.5A |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Height | 0.345inch |
| Lead Length | 12.1mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.016oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCF-1-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.