Eaton PCH-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2A |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Height | 0.345inch |
| Lead Length | 3.17mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.08oz |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCH-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.