Eaton PCH-3-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Height | 0.345inch |
| Length | 8.89mm |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.16oz |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCH-3-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.