Eaton PCH-5 technical specifications.
| Current Rating | 5A |
| Height | 4.67mm |
| Length | 8.89mm |
| Package Quantity | 5 |
| Series | PCH |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCH-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.