Eaton PCH-5-R technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Height | 0.345inch |
| Length | 8.89mm |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCH-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.