Eaton PDBFS204 technical specifications.
| Current Rating | 175A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | N/A |
| Height | 54.4mm |
| Length | 94.8mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.728oz |
| Width | 26.16mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDBFS204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
