
General purpose fuse, 570A current rating, 600V AC/DC voltage rating. Screw mount design supports wire gauges from 14AWG to 4AWG. RoHS compliant for environmental responsibility. Packaged in bulk, with 2 units per package.
Eaton PDBFS377 technical specifications.
| Current Rating | 570A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.800001oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDBFS377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
