Electric Double Layer Capacitor, 0.47 Farad (500,000 µF) capacitance, 5.4V DC rated voltage. Features a radial leaded package with a 11.8mm lead spacing, measuring 17.3mm in length, 9mm in width, and 14.5mm in height. Operates within a temperature range of -40°C to 65°C, offering a low leakage current of 13µA and a low Equivalent Series Resistance (ESR) of 0.4 Ohms. Designed for 1000 hours of operation.
Eaton PHV-5R4V474-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 17.3 |
| Capacitance | 500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| Height | 14.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PHV-5R4V474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.