Eaton PM-10R0H504-1 technical specifications.
| Capacitance | 500mF |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-10R0H504-1 to view detailed technical specifications.
No datasheet is available for this part.