Eaton PM-5R0H104-R technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Height | 9mm |
| Length | 8.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PowerStor PM |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.015873oz |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0H104-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
