Eaton PM-5R0H105-1 technical specifications.
| Capacitance | 1F |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 21.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 11.8mm |
| Leakage Current | 10uA |
| Length | 16.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 13.599876oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0H105-1 to view detailed technical specifications.
No datasheet is available for this part.