High voltage electric double layer capacitor with 470,000µF capacitance and 5V DC rating. Features through-hole mounting with radial leads, a cylindrical construction, and an operating temperature range of -40°C to 60°C. Equivalent Series Resistance (ESR) is 500mΩ, with a leakage current of 8µA. This component is halogen-free and RoHS compliant.
Eaton PM-5R0H474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 17.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 14mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Leakage Current | 8uA |
| Length | 0.571inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.016oz |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0H474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.