Eaton POE13W3X5.0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 18 |
| Length | 18 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 29.5 |
| Manufacturer Series | POE13W3X5.0 |
| Height | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton POE13W3X5.0 to view detailed technical specifications.
No datasheet is available for this part.