Eaton PoE4W3x3.3-R technical specifications.
| Transformer Type | Power Over Ethernet Configurable Transformer |
| Turns Ratio | 1:0.52:0.16:0.16:0.16 |
| Secondary Side Voltage | 3X3.3V |
| Primary Configuration | Single+Auxilary |
| Secondary Configuration | Triple |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Primary Frequency | 250KHz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton PoE4W3x3.3-R to view detailed technical specifications.
No datasheet is available for this part.