Eaton PON15 technical specifications.
| Current Rating | 15A |
| Diameter | 14.3mm |
| Fuse Size | 50.8 X 14.3mm |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PON15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
