Eaton PON35 technical specifications.
| Current Rating | 35A |
| Diameter | 20.6mm |
| Fuse Size | 76.2 X 20.6mm |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PON35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
