Eaton PTR016V0075-BK1 technical specifications.
| Package/Case | Radial |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 175mR |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 0.4s |
| Trip Current | 1.5A |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0075-BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.