Eaton PTR016V0120-TR1 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Height | 11.7mm |
| Hold Current | 1.2A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 97.5mR |
| RoHS Compliant | No |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 4.5s |
| Trip Current | 2.4A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PTR016V0120-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.