
Radial leaded PTC thermistor for through-hole mounting, featuring a 1.85A hold current and 3.7A trip current. This component operates within a -40°C to 85°C temperature range and has a maximum DC voltage rating of 16V. With a 5mm lead pitch and a compact radial package, it offers 1W power dissipation and a low 51mR resistance. HALOGEN FREE and ROHS COMPLIANT, it is supplied in tape and reel packaging.
Eaton PTR016V0185-TR technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0185-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
