Eaton PTR016V0400-BK1 technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.8mm |
| Hold Current | 4A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0400-BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
