
Eaton PTR030V0250-BK1 technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Pitch | 5mm |
| Length | 11.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 40mR |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0250-BK1 to view detailed technical specifications.
No datasheet is available for this part.
