
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm lead pitch and a compact 11.4mm x 3mm x 17.3mm package. Offers a 30V DC rated voltage, 3A hold current, and a 6A trip current with a 50mR resistance. Designed for operation between -40°C and 85°C, this component boasts a 40A maximum current rating and 2W power dissipation. Approvals include cULus and TUV, with lead-free and RoHS compliance.
Eaton PTR030V0300-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 17.3mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0300-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.