Radial leaded, through-hole mount resettable fuse with a 30V DC max voltage rating and 6A hold current. Features a 100A max current rating, 12A trip current, and 20mΩ resistance. Operates from -40°C to 85°C with 3.5W power dissipation. Approvals include cULus and TUV.
Eaton PTR030V0600-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 24.9mm |
| Hold Current | 6A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 16.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Resistance | 20mR |
| Series | PolyTron™ PTR030V |
| Terminal Pitch | 10mm |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0600-BK to view detailed technical specifications.
No datasheet is available for this part.
