
Through-hole mount PTC thermistor with radial termination, featuring a 5mm terminal pitch and 0.5mm lead diameter. Offers a hold current of 200mA, trip current of 400mA, and a maximum voltage rating of 60V DC. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 410mW. Approvals include cULus and TUV, with RoHS compliance and halogen-free construction.
Eaton PTR060V0020-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.2mm |
| Hold Current | 200mA |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| Resistance | 2.75R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0020-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
