Eaton PTR060V0040-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 400mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0040-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
