Eaton PTR060V0300-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 3A |
| Lead Diameter | 0.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bag |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 10mm |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0300-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
