Eaton PTR060V0300-TR1 technical specifications.
| Package/Case | Radial |
| Hold Current | 3A |
| Max Current Rating | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0300-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.