Surface mount PTC thermistor with 3.6 ohm resistance. Features dual-ended terminals and a 1206 chip package. Operates within a temperature range of -40 to 85 degrees Celsius. Package dimensions are 3.5mm length, 1.8mm width, and 0.9mm height. Halogen-free and RoHS compliant.
Eaton PTS120660V005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.5 |
| Package Width | 1.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Resistance | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PTS120660V005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.