
Surface mount PTC thermistor, 1206 case code (3216 metric), featuring a 1.5A hold current and 3A trip current. This component offers a 6V DC rated voltage and 100A maximum current rating, with a resistance of 120mR. Operating across a temperature range of -40°C to 85°C, it has a power dissipation of 800mW and is supplied in tape and reel packaging. Approvals include cULus and TUV, with RoHS and Halogen Free compliance.
Eaton PTS12066V150 technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.15mm |
| Hold Current | 1.5A |
| Length | 3.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTS1206 |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| Weight | 0.016oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTS12066V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
