Surface mount PTC thermistor, 1812 case code, featuring a 2A hold current and 3.5A trip current. This component offers a maximum supply voltage of 8V DC and a maximum current rating of 100A, with a resistance of 60mR. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is packaged in tape and reel. Approvals include cULus and TUV, with halogen-free and RoHS compliance.
Eaton PTS18128V200 technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 0.9mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 8V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTS1812 |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| DC Rated Voltage | 8V |
| Weight | 0.016oz |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTS18128V200 to view detailed technical specifications.
No datasheet is available for this part.