
Eaton PV-10A10-1P technical specifications.
| Current Rating | 10A |
| Height | 12.7mm |
| Length | 40.1mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-10A10-1P to view detailed technical specifications.
No datasheet is available for this part.
