Eaton PV-10A10-T technical specifications.
| Approvals | UL, CSA, CCC |
| Body Diameter | 10.4mm |
| Body Height | 38.5mm |
| Current | 10A |
| Current Rating | 10A |
| Length | 2.319inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-10A10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
