
Electrical fuse rated for 15A and 1000VDC, featuring a 33,000A interrupting rating. This fuse offers a 1.496-inch length and 10mm diameter, designed for inline or holder mounting. Operating within a temperature range of -40°C to 90°C, it has a maximum power dissipation of 2.9W. Approvals include UL, CSA, and CCC, with RoHS compliance.
Eaton PV-15A10F technical specifications.
| Approvals | UL, CSA, CCC |
| Current | 15A |
| Current Rating | 15A |
| Diameter | 10mm |
| Fuse Current | 15A |
| Fuse Size | N/A |
| Length | 1.496inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9W |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 2.9W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-15A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
