Eaton PV-160ANH1-B technical specifications.
| Current Rating | 160A |
| Type | NH |
| Voltage Rating | 1000V |
| Termination Style | Bolt |
| Number of Terminals | 2 |
| Typical Melting I2t | 5200A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton PV-160ANH1-B to view detailed technical specifications.
No datasheet is available for this part.