The Eaton PV-2A10F is a 1kV 2A electrical fuse holder with a clip termination, suitable for use in a variety of applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse holder is available in a bulk packaging quantity of 10 units. It meets the approvals of UL, CSA, and CCC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PV-2A10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CCC |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.4mm |
| Length | 1.496inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-2A10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.