Eaton PV-4A10-2P technical specifications.
| Approvals | UL, CSA, CCC |
| Package/Case | Radial |
| Current | 4A |
| Current Rating | 4A |
| Height | 16.38mm |
| Length | 1.543inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-4A10-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.