Eaton PV-5A10F technical specifications.
| Approvals | UL, CSA, CCC |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 10.4mm |
| Length | 1.496inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-5A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
