
The Eaton PV-6A10F is a general purpose fuse holder with a current rating of 6A and a voltage rating of 1kV. It has a diameter of 10.4mm and a length of 38.5mm, with a power dissipation of 1.8W. The fuse holder is designed for use in a wide temperature range of -40°C to 90°C and is compliant with UL, CSA, and CCC approvals. It is available in bulk packaging with 10 units per package.
Eaton PV-6A10F technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 6A |
| Diameter | 10.4mm |
| Length | 38.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-6A10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
