
Fuse Class CF Fast Acting 40A 600V Panel Mount Faston 54.1 X 25.4 X 28.58mm Polyethersulfone Carton CSA/UL
Eaton PVCF40RN technical specifications.
| Mounting | Panel Mount |
| Fuse Size (mm) | 54.1 X 25.4 X 28.58 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 15.93 |
| Product Length (mm) | 54.1 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 28.58 |
| Termination Style | Faston |
| Current Rating | 40A |
| Type | Class CF |
| Voltage Rating | 600V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton PVCF40RN to view detailed technical specifications.
No datasheet is available for this part.