
The Eaton PVCF60RN is a 2-electrode gas discharge tube with a current rating of 60A and a voltage rating of 600V. It features a panel mount design with a fast acting response time. The device measures 54.1mm in length, 25.4mm in depth, and 28.58mm in height. It is suitable for use in overvoltage and ESD protection applications. The PVCF60RN operates within a temperature range of -40°C to 90°C.
Eaton PVCF60RN technical specifications.
| Mounting | Panel Mount |
| Fuse Size (mm) | 54.1 X 25.4 X 28.58 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 15.93 |
| Product Length (mm) | 54.1 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 28.58 |
| Termination Style | Faston |
| Current Rating | 60A |
| Type | Class CF |
| Voltage Rating | 600V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton PVCF60RN to view detailed technical specifications.
No datasheet is available for this part.