Eaton PVS-R-250 technical specifications.
| Current Rating | 250A |
| Diameter | 2.38inch |
| Length | 11.63inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PVS-R-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.