
Eaton PVS-R-400 technical specifications.
| Current Rating | 400A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PVS-R-400 to view detailed technical specifications.
No datasheet is available for this part.
