Eaton PVS-R-60 technical specifications.
| Package/Case | 600 |
| Current Rating | 60A |
| Diameter | 1.06inch |
| Length | 5.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.816777oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PVS-R-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
