Eaton PVS-R-90 technical specifications.
| Current Rating | 90A |
| Diameter | 1.34inch |
| Length | 7.88inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PVS-R-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.