Eaton QC2080 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 80A |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton QC2080 to view detailed technical specifications.
No datasheet is available for this part.