Eaton R25030-2SR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Depth | 76.96mm |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 52.07mm |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25030-2SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.