Eaton R25060-1COR technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25060-1COR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.