Eaton R25060-1CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Depth | 107.95mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Length | 38.1mm |
| Material | Thermoplastic |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25060-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
