The R25060-3COR fuse features a thermoplastic body and black color. It has a current rating of 60A and is rated for 250V DC. The fuse is mounted via screws and has three poles. It is packaged in bulk and has a weight of approximately 8.8oz.
Eaton R25060-3COR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25060-3COR to view detailed technical specifications.
No datasheet is available for this part.