Eaton R25100-3CR technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 100A |
| Fuse Size | Class R |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Series | R250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25100-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.